SKF NJ 2219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 464-442
- Mfr. Part No.:
- NJ 2219 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,487.21
(exc. GST)
$1,635.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,487.21 |
*price indicative
- RS Stock No.:
- 464-442
- Mfr. Part No.:
- NJ 2219 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 325kN | |
| Series | NJ 2219 | |
| Number of Rows | 1 | |
| Outside Diameter | 170mm | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 325kN | ||
Series NJ 2219 | ||
Number of Rows 1 | ||
Outside Diameter 170mm | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2219 ECP/C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NUP 219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF N 219 ECP 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 219 ECP 95 mm ID Roller Bearing, 170 mm OD
