NTN NU219 95 mm ID Cylindrical Roller Bearing, 170 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$598.23

(exc. GST)

$658.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.23

*price indicative

RS Stock No.:
698-638
Mfr. Part No.:
NU219
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

95mm

Race Width

32mm

Bore Type

Round

Cage Material

Pressed Steel

Series

NU

Limiting Speed

4700rpm

Maximum Speed - Oil

28200°/s

Maximum Speed - Grease

24000°/s

Outside Diameter

170mm

Number of Rows

1

Static Load Rating

195kN

Internal Clearance

CN

Dynamic Load Rating

184kN

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered to provide robust support and enhanced performance in various applications. With its floating, separable design and pressed steel cage, this product ensures ease of assembly and maintenance. Designed to accommodate radial loads, it features a dynamic load rating of 184,000,000 mN, delivering reliable operation across a range of operating conditions. The bearing is particularly suited for machinery requiring lightweight components without compromising on strength, making it an Ideal choice for diverse industrial settings. Its well-defined temperature limits further ensure stability across a broad spectrum of operating environments.

Floating design allows for effortless assembly and disassembly

Separable construction facilitates convenient maintenance and inspection

Designed with a pressed steel cage for increased durability and reliability

Dynamic load rating of 184,000,000 mN for superior performance under load

Min operating temperature as low as 233.15 °K enhances operational flexibility

Max operating temperature reaching up to 393.15 °K ensures functionality in extreme conditions

Ideal for applications requiring precise load distribution and rotation

Min fillet radius of 2.1 mm optimises design stability

Max shoulder diameter of 159 mm provides versatile compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy