SKF N 219 ECP 95 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$2,112.75

(exc. GST)

$2,324.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,112.75

*price indicative

RS Stock No.:
209-2259
Mfr. Part No.:
N 219 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

32mm

Bore Type

Cylindrical

End Type

Shielded

Dynamic Load Rating

255kN

Limiting Speed

4800rpm

Series

SKF Explorer

Static Load Rating

265kN

Number of Rows

1

Outside Diameter

170mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 75mm bore diameter, 160mm outside diameter and 37mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy