RS Better World
FAG NU205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 174-1312
- Mfr. Part No.:
- NU205-E-XL-TVP2
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$92.85
(exc. GST)
$102.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $92.85 | - |
| 13 - 24 | $90.28 | 2% |
| 25 + | $87.85 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1312
- Mfr. Part No.:
- NU205-E-XL-TVP2
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 34500N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 19800rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 27500N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 34500N | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 19800rpm | ||
Number of Rows 1 | ||
Static Load Rating 27500N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - NU205-E-XL-TVP2
This roller bearing is designed for high-performance applications, employing a cylindrical shape that accommodates high radial loads while maintaining stability. With an inside diameter of 25mm and an outside diameter of 52mm, it is optimally sized for numerous industrial uses. This precision roller bearing features a race width of 15mm, making it versatile for various mechanical configurations.
Features & Benefits
• High dynamic load rating of 34,500N enhances durability
• Static load rating of 27,500N supports heavier loads
• Limiting speed of 19,800 rpm ensures high-speed performance
• Fatigue limit load of 3,300N improves reliability under cyclic loading
• Open end type simplifies lubrication and maintenance
Applications
• Used for motor requiring robust support
• Ideal for gearboxes in industrial machinery
• Recommended for automation equipment to reduce friction
• Suitable for use in conveyor systems to maintain efficiency
What are the benefits of a cylindrical roller bearing in mechanical assemblies?
Cylindrical roller bearings provide excellent load distribution and are designed to carry radial loads effectively, which aids in extending the service life of machinery components.
How can the open end type influence maintenance procedures?
The open end allows for direct lubrication access, simplifying the maintenance process by making it easier to apply lubricants and check the condition of the bearing without disassembly.
What considerations should be made when determining the limiting speed for application?
The limiting speed should be assessed based on the operational environment, expected loads, and temperature variations to prevent premature wear and ensure optimal performance.
How does the dynamic load rating impact the bearing's application choices?
A higher dynamic load rating expands application possibilities, particularly in scenarios prone to fluctuating loads, ensuring the bearing can withstand operational stresses effectively.
What factors contribute to the fatigue limit load rating in roller bearings?
The fatigue limit load rating reflects the bearings ability to endure repetitive stress without failure, influenced by material quality, design and manufacturing processes.
Related links
- FAG NUP205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- FAG NJ205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- INA NJ305-E-XL-TVP2 25 mm ID Roller Bearing, 62 mm OD
- FAG NJ205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NU205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NU205-E-TVP3-C3 25 mm ID Roller Bearing, 52 mm OD
