SNR 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,358.85

(exc. GST)

$1,494.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,358.85

*price indicative

RS Stock No.:
705-377
Mfr. Part No.:
24024EAW33
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

60mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

705kN

Outside Diameter

180mm

Limiting Speed

3400rpm

Series

24024

Dynamic Load Rating

535kN

Internal Clearance

CN

End Type

Open

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for robust performance in demanding applications. Designed with a pressed steel cage and featuring grooves along with lubrication holes on the outer ring, this bearing ensures smooth operation and longevity. Its dimensions include a 120 mm internal diameter and a 180 mm external diameter, making it Ideal for various machinery setups. This bearing is suitable for high-load scenarios, showcasing remarkable dynamic and static load capacities of 535,000,000 mN and 705,000,000 mN, respectively, while its low operating temperature range from 233.15 K to 473.15 K ensures reliable functionality across diverse environments.

Pressed steel cage enhances durability and performance under load

Three lubrication holes facilitate optimal grease distribution

Designed for high dynamic load capabilities supporting demanding machinery

Radial clearance class CN accommodates operational tolerances effectively

Mass of 5.1 kg contributes to stability in various applications

Reference thermal speed of 15000 °/s ensures efficient operation

Mechanical limit speed reaches up to 20400 °/s for high speed performance

Maximum shoulder diameter specifications ensure a strong fit within housing

Min and max operating temperature resilience optimises performance across conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy