NTN NJ2317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-990
- Mfr. Part No.:
- NJ2317
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,228.94
(exc. GST)
$1,351.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,228.94 |
*price indicative
- RS Stock No.:
- 698-990
- Mfr. Part No.:
- NJ2317
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 380kN | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Limiting Speed | 4000rpm | |
| Dynamic Load Rating | 350kN | |
| Series | NJ | |
| Maximum Speed - Oil | 24000°/s | |
| Maximum Speed - Grease | 20400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance CN | ||
Static Load Rating 380kN | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
Limiting Speed 4000rpm | ||
Dynamic Load Rating 350kN | ||
Series NJ | ||
Maximum Speed - Oil 24000°/s | ||
Maximum Speed - Grease 20400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to handle axial loads in a variety of applications. With its robust, separable construction featuring a pressed steel cage, this bearing ensures efficient performance and reliability. It is particularly suited for scenarios where space constraints demand a Compact solution without compromising strength.
Single-row configuration optimises load distribution for enhanced performance
Separable design facilitates easy installation and maintenance
Pressed steel cage construction offers superior strength and longevity
Large dynamic load capacity ensures reliability under heavy operational demands
Compact dimensions make it suitable for applications with limited space
Effective radial clearance class CN for balanced operational stability
Wide operating temperature range supports versatility across different environments
Lightweight at 6.7 kg, promoting ease of handling and installation
- RS Stock No. 0698991
- Mfr. Part No. NJ2317C3
Each
$1,228.94
- RS Stock No. 0704781
- Mfr. Part No. NU317C3
Each
$762.74
- RS Stock No. 0700073
- Mfr. Part No. N317G1C3
Each
$1,691.89
- RS Stock No. 0704784
- Mfr. Part No. NU317ET2C3
Each
$793.60
Related links
- FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ2317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NUP317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317ET2C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317 85 mm ID Cylindrical Roller Bearing, 180 mm OD









