NTN NU1014G1 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-538
- Mfr. Part No.:
- NU1014G1
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$525.40
(exc. GST)
$577.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $525.40 |
*price indicative
- RS Stock No.:
- 698-538
- Mfr. Part No.:
- NU1014G1
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Static Load Rating | 70500N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 39000°/s | |
| Limiting Speed | 7600rpm | |
| Series | NU | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 45600°/s | |
| Dynamic Load Rating | 64500N | |
| Outside Diameter | 110mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Static Load Rating 70500N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 39000°/s | ||
Limiting Speed 7600rpm | ||
Series NU | ||
Number of Rows 1 | ||
Maximum Speed - Oil 45600°/s | ||
Dynamic Load Rating 64500N | ||
Outside Diameter 110mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for superior performance in diverse applications, providing seamless rotational capabilities and reliable support under load. This bearing features a floating design that allows for easy assembly and disassembly, making it Ideal for industries that require efficient maintenance and optimal functionality. Its thoughtfully crafted dimensions ensure compatibility with various machinery, allowing it to operate effectively while managing significant radial loads. Invest in this engineering marvel to elevate your equipment's performance and longevity.
Designed with a floating feature for easy handling and maintenance
Constructed with a brass cage to minimise friction and maximise durability
Optimally sized with an internal diameter of 70 mm and an external diameter of 110 mm for versatile applications
Provides a high dynamic load rating, supporting up to 64,500,000 mN, ensuring reliability under heavy usage
Maximises operational efficiency with limit speeds of 45,600 °/s for oil lubrication and 39,000 °/s for grease lubrication
Crafted for temperature resilience, with operational ranges from a minimum of 233.15 °K to a maximum of 393.15 °K
Features a minimum fillet radius of 1 mm to accommodate various mounting configurations
Ideal for industries requiring high performance, including machinery and automotive applications
Related links
- SKF NU 1014 ML 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 1014 ECP 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NNF 5014 ADB-2LSV 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU1014-XL-M1 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
