NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-526
Mfr. Part No.:
NJ310EG1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Round

Cage Material

Brass

Outside Diameter

110mm

Dynamic Load Rating

110000N

Number of Rows

1

Static Load Rating

113000N

Internal Clearance

C3

Limiting Speed

6900rpm

Maximum Speed - Grease

35400°/s

Maximum Speed - Oil

41400°/s

Series

NJ

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to excel in demanding applications, offering exceptional performance and reliability. Engineered for single-direction axial loads, this separable bearing features a robust brass cage, ensuring durability and longevity. With an internal diameter of 50 mm and an external diameter of 110 mm, it effectively supports various operational requirements. Its precision design accommodates radial clearances and enhances dynamic load capacities, making it Ideal for diverse industrial applications. Operational efficiency is further maximised with limit speeds optimised for both oil and grease lubrication, while the bearing's temperature resilience spans an impressive range, ensuring consistent performance across varying environmental conditions.

Separable design allows for easy installation and maintenance

Brass cage construction ensures enhanced strength and reliability

Accommodates dynamic loads up to 110,000,000 mN for robust performance

Optimised for oil lubrication limit speeds of 41,400 °/s, enhancing operational efficiency

Dynamic performance supported by a fatigue limit load of 13,800,000 mN

Minimal operational temperature range from 233.15 °K to 393.15 °K offers versatility in diverse environments

Designed for axial loads with a radial clearance class of C3 for reliable operation

Min shoulder diameter specifications boost compatibility in various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy