NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$428.82

(exc. GST)

$471.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$428.82

*price indicative

RS Stock No.:
698-524
Mfr. Part No.:
NJ310EAG1C4
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Round

Number of Rows

1

Maximum Speed - Oil

49800°/s

Limiting Speed

8300rpm

Maximum Speed - Grease

35400°/s

Series

NJ

Static Load Rating

113000N

Internal Clearance

C4

Dynamic Load Rating

130000N

Outside Diameter

110mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for robust applications requiring high load support and durability. It excels in various conditions, providing exceptional performance with its unique dimensions and optimised design. Engineered to withstand demanding environments, this bearing features precise internal and external diameters that ensure a reliable fit and function in mechanical assemblies. The design facilitates effective load distribution, enhancing the longevity and reliability of the machinery it supports.

Durable construction allows for heavy load handling and long service life

Internal diameter of 50 mm ensures compatibility with various shafts

External diameter of 110 mm optimises fitment in housing applications

Bearing width of 27 mm contributes to stabilised support under load

Dynamic load capacity reaches 130,000,000 mN for outstanding performance

Static load capacity of 113,000,000 mN handles high stress and noise reduction

Fatigue limit load capability of 13,800,000 mN increases reliability during operation

Optimised roller diameters promote efficient and silent functionality

Min operating temperature of 233.15 °K and max of 393.15 °K suits various industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy