FAG NU1014-XL-M1 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 311-113
- Mfr. Part No.:
- NU1014-XL-M1
- Brand:
- FAG
Subtotal (1 unit)*
$513.76
(exc. GST)
$565.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $513.76 |
*price indicative
- RS Stock No.:
- 311-113
- Mfr. Part No.:
- NU1014-XL-M1
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 20mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Limiting Speed | 12300rpm | |
| Static Load Rating | 81000N | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 77000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 20mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Limiting Speed 12300rpm | ||
Static Load Rating 81000N | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 77000N | ||
RoHS Status: Exempt
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG N314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU1014G1 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU310-E-XL-TVP2-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 1014 ML 70 mm ID Cylindrical Roller Bearing, 110 mm OD
