NTN 4T-LM48510 Single Row Tapered Roller Roller Bearing, 65.088 mm OD
- RS Stock No.:
- 453-199
- Mfr. Part No.:
- 4T-LM48510
- Brand:
- NTN
Subtotal (1 unit)*
$15.70
(exc. GST)
$17.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.70 |
*price indicative
- RS Stock No.:
- 453-199
- Mfr. Part No.:
- 4T-LM48510
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-LM48510 | |
| Outside Diameter | 65.088mm | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Cup Width | 13.97mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-LM48510 | ||
Outside Diameter 65.088mm | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Cup Width 13.97mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to optimise load handling and reduce friction in a variety of applications. Engineered with precision, it ensures reliability and performance, making it essential for the smooth operation of machinery in demanding environments. The robust construction supports effective weight distribution, while its unique design fosters longevity, elevating overall productivity. As part of a reputable line of products, this bearing is ideal for industries where performance is critical, providing not just a functional component but a reliable solution to enhance equipment efficiency. Its versatility and high-quality craftsmanship position it as a go-to choice for professionals seeking superior performance.
The tapered design allows for optimal alignment and efficient load distribution
Its durable steel construction ensures longevity even under high-stress conditions
Designed for easy installation, it simplifies maintenance processes
The bearing's smooth operation reduces wear and tear on mating components
Suitable for a wide range of industrial applications, enhancing machine versatility
Related links
- NTN 4T-LM29710 Single Row Tapered Roller Roller Bearing, 65.088 mm OD
- NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-LM29749 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 65.088 mm OD
- FAG KLM48548-LM48510 Taper Roller 34.925 mm ID Roller Bearing, 65.088 mm OD
- NTN 4T-LM29749/LM29710 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-LM29749/LM29711 Taper Roller Needle Roller Thrust Bearing, 65.088 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
