NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$72.35

(exc. GST)

$79.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$72.35

*price indicative

RS Stock No.:
698-498
Mfr. Part No.:
4T-15112/15250
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

28.57mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

15.87mm

Number of Rows

1

Cone Width

20.63mm

Outside Diameter

63.5mm

Static Load Rating

54kN

End Type

Open

Bearing Material

Steel

Bearing Dynamic Load Rating

46.5kN

Series

4T

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is designed to excel in high-load applications, making it an Ideal choice for various industrial machinery. This single row bearing features a pressed steel cage, ensuring durability and efficient performance under rigorous conditions. Its tapered design facilitates enhanced load distribution, resulting in smooth operation and extended service life. Manufactured with precision, this component plays a Crucial role in ensuring reliable functioning across a wide range of mechanical systems. the Tapered Roller Bearing caters to the demanding needs of manufacturing and maintenance, providing automated solutions to keep your operations running seamlessly.

Single row tapered roller bearing designed for optimal load performance

Pressed steel cage for improved durability and resistance to wear

Tapered design allows for better load distribution and reduced stress

Suitable for high load applications ensuring reliability in various settings

Precision manufacturing contributes to smooth operation and longevity

Ideal for use in diverse industrial machinery and equipment

Ensures consistent performance making it a trusted choice for maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy