NTN 4T-15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- RS Stock No.:
- 699-096
- Mfr. Part No.:
- 4T-15250
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.20 |
*price indicative
- RS Stock No.:
- 699-096
- Mfr. Part No.:
- 4T-15250
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 26.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 46.5kN | |
| Outside Diameter | 63.5mm | |
| End Type | Open | |
| Series | 4T | |
| Number of Rows | 1 | |
| Static Load Rating | 54kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 26.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 46.5kN | ||
Outside Diameter 63.5mm | ||
End Type Open | ||
Series 4T | ||
Number of Rows 1 | ||
Static Load Rating 54kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing serves as an essential component for machinery requiring robust support and efficient operation. Designed for optimal load distribution, this bearing type is particularly effective in handling radial and axial loads, making it indispensable in various industrial applications. Its reliable construction ensures longevity and performance stability, allowing for smooth rotational movement in demanding environments. With a focus on quality and precision, the Single Row Tapered Roller Bearing stands out as a reliable choice for enhancing machinery efficiency and performance.
Engineered for efficient load distribution minimising stress and wear on machinery
Ideal for applications needing both radial and axial load support
Constructed with high quality materials to ensure durability and resistance to operational challenges
Designed specifically for seamless rotational motion enhancing overall equipment performance
Backed by the reputable NTN brand assuring reliability and trusted performance
Compact design facilitates easy installation in various mechanical setups
- RS Stock No. 0698497
- Mfr. Part No. 4T-15106/15250
Each
$71.89
- RS Stock No. 0699097
- Mfr. Part No. 4T-15250X
Each
$27.20
- RS Stock No. 0700173
- Mfr. Part No. 4T-HM220110
Each
$129.64
- RS Stock No. 0698494
- Mfr. Part No. 4T-14138A
Each
$44.02
Related links
- NTN 4T-15106/15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84549/M84510 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-13889/13830 Taper Roller 38.1 mm ID Roller Bearing, 63.5 mm OD
- NTN 4T-HM212047 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD











