NTN 4T-15106/15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$71.89

(exc. GST)

$79.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$71.89

*price indicative

RS Stock No.:
698-497
Mfr. Part No.:
4T-15106/15250
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

26.98mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Static Load Rating

54kN

Cup Width

15.87mm

Cone Width

20.63mm

Number of Rows

1

Bearing Dynamic Load Rating

46.5kN

Series

4T

Outside Diameter

63.5mm

End Type

Open

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and efficiency in rotational applications. With a pressed steel cage design, this bearing ensures optimal load distribution and enhanced durability under various operating conditions. Ideal for industrial and automotive applications, this component supports reliability and performance, making it a VITAL addition to any machinery setup. The product represents ntn's commitment to high-quality engineering standards, ensuring longevity and dependable functionality, keeping your operations running smoothly.

Single row tapered roller design allows for effective load handling

Pressed steel cage enhances strength and durability

Optimally designed for various industrial and automotive applications

Facilitates efficient rotational motion improving overall performance

Constructed to maintain reliability under diverse operating conditions

Engineered by NTN a leader in precision bearing manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy