NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 698-607
- Mfr. Part No.:
- 4T-1988
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$82.18
(exc. GST)
$90.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.18 |
*price indicative
- RS Stock No.:
- 698-607
- Mfr. Part No.:
- 4T-1988
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 19.35mm | |
| Bearing Material | Steel | |
| Cup Width | 16.87mm | |
| Static Load Rating | 44.5kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 40.5kN | |
| Series | 4T | |
| Outside Diameter | 57.15mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 19.35mm | ||
Bearing Material Steel | ||
Cup Width 16.87mm | ||
Static Load Rating 44.5kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 40.5kN | ||
Series 4T | ||
Outside Diameter 57.15mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is designed to excel in load-bearing applications, providing essential support for various mechanical systems. Its single-row design enhances its adaptability, making it Ideal for a wide array of uses in demanding environments. Constructed with a pressed steel cage, this bearing ensures reliable performance through improved durability and weight efficiency. Engineered with precision, this product meets the rigorous standards of quality and performance required in industrial applications. Manufactured in France, it epitomises robust engineering tailored to meet the needs of modern machinery, enhancing operational productivity while ensuring longevity.
Single row design enhances load distribution and stability
Pressed steel cage optimises weight while maintaining strength
Engineered for efficiency reducing friction and energy consumption
Durable construction increases reliability and service life
Ideal for a wide range of industrial applications
Reduces maintenance needs and operational downtime
Backed by ntn's commitment to quality and precision engineering
Related links
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-41125/41286 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 72.626 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-M88040/M88010 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
