NTN WS81130 150 mm ID Needle Roller Bearing Needle, 188 mm OD
- RS Stock No.:
- 698-472
- Mfr. Part No.:
- WS81130
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$422.94
(exc. GST)
$465.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.94 |
*price indicative
- RS Stock No.:
- 698-472
- Mfr. Part No.:
- WS81130
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 9.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | WS | |
| End Type | Shielded | |
| Outside Diameter | 188mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 9.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series WS | ||
End Type Shielded | ||
Outside Diameter 188mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is designed to deliver superior performance in applications requiring robust support for rotating components. Featuring a bore diameter of 150 mm and an external diameter of 188 mm, this support washer ensures enhanced stability and minimizes wear across various operating conditions. Constructed with extreme temperatures in mind, it functions effectively with a minimum operating temperature of 253.15 °K and a maximum temperature of 393.15 °K. The ring thickness of 9.5 mm provides reliable durability, while a minimum fillet radius of 1 mm optimises the washers fit, ensuring seamless integration into machinery. With a mass of 0.8 kg, this exceptional thrust washer embodies the Ideal combination of strength and lightweight design, making it suitable for diverse industrial applications.
Robust design ensures excellent stability for rotating components
Bore diameter of 150 mm allows for versatile installation
External diameter of 188 mm provides enhanced surface area for load distribution
Thick 9.5 mm ring contributes to durability and reliability in operation
Minimum fillet radius of 1 mm optimises fitting for seamless integration
Operates effectively in temperatures ranging from -20°C to 120°C
Lightweight at 0.8 kg facilitating easier handling and installation
Related links
- NTN 1R150X165X40 150 mm ID Needle Roller Bearing Needle Roller, 165 mm OD
- NTN 1R130X150X50 130 mm ID Needle Roller Bearing Needle Roller, 150 mm OD
- NTN RNA4922 125 mm ID Needle Roller Bearing Needle, 150 mm OD
- NTN 81130 Needle Roller Thrust Cylindrical Roller 150 mm ID Needle Roller Thrust Bearing, 190 mm OD
- NTN RNA4824 130 mm ID Roller Bearing Needle Roller, 150 mm OD
- NTN NA4830 150 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN RNA4926 150 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
