NTN 1R130X150X50 130 mm ID Needle Roller Bearing Needle Roller, 150 mm OD
- RS Stock No.:
- 640-308
- Mfr. Part No.:
- 1R130X150X50
- Brand:
- NTN
Subtotal (1 unit)*
$352.45
(exc. GST)
$387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.45 |
*price indicative
- RS Stock No.:
- 640-308
- Mfr. Part No.:
- 1R130X150X50
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 50mm | |
| Standards/Approvals | No | |
| Outside Diameter | 150mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 50mm | ||
Standards/Approvals No | ||
Outside Diameter 150mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing inner ring has an internal diameter of 130 mm, a width of 50 mm, and a bottom diameter of 150 mm. It features a minimum fillet radius of 1.5 mm and a 3 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 1.69 kg, it is designed for applications requiring compact dimensions and standard precision.
138 mm Min shoulder diameter IR
1.5 mm Max shaft & housing fillet radius
Related links
- NTN RNA4824 130 mm ID Roller Bearing Needle Roller, 150 mm OD
- NTN RNA4922 125 mm ID Needle Roller Bearing Needle, 150 mm OD
- NTN NA4824 120 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN NA4922 110 mm ID Roller Bearing Machined-ring 150 mm OD
- NTN 81130 Needle Roller Thrust Cylindrical Roller 150 mm ID Needle Roller Thrust Bearing, 190 mm OD
- NTN WS81126 130 mm ID Needle Roller Bearing Needle, 170 mm OD
- NTN 1R130X145X35 130 mm ID Needle Roller Bearing Needle Roller, 145 mm OD
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
