NTN RNA4824 130 mm ID Roller Bearing Needle Roller, 150 mm OD

Subtotal (1 unit)*

$684.54

(exc. GST)

$752.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.54

*price indicative

RS Stock No.:
455-496
Mfr. Part No.:
RNA4824
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

30mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

255kN

Internal Clearance

Normal

Outside Diameter

150mm

Dynamic Load Rating

114kN

Standards/Approvals

ISO- F6 (F )

Series

RNA 4824

Maximum Speed - Oil

18600°/s

Maximum Speed - Grease

12600°/s

Limiting Speed

3600rpm

Bearing Material

Bearing Steel

Race Type

Machine (Solid)

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing exemplifies precision engineering, combining robust performance with compact dimensions. Designed without an inner ring, it utilises an outer ring that houses a needle roller and cage assembly, allowing for excellent load capabilities in tight spaces. This bearing not only enhances stability in various applications but also ensures ease of maintenance with its integrated lubrication features. The product is tailored for environments where high radial load capacity and minimal height are essential, making it a versatile choice across numerous industrial sectors.

Compact design allows for space-saving installations

Integral flanges guide the bearing axially for reliable performance

High stiffness contributes to enhanced operational stability

Designed for high radial load carrying capacity

Facilitated relubrication through integrated lubrication holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy