NTN NJ213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-415
- Mfr. Part No.:
- NJ213ET2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$296.15
(exc. GST)
$325.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.15 |
*price indicative
- RS Stock No.:
- 698-415
- Mfr. Part No.:
- NJ213ET2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 11.9kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 6300rpm | |
| Maximum Speed - Oil | 37800°/s | |
| Series | NJ | |
| Dynamic Load Rating | 108kN | |
| Outside Diameter | 120mm | |
| Maximum Speed - Grease | 32400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 11.9kN | ||
Internal Clearance C3 | ||
Limiting Speed 6300rpm | ||
Maximum Speed - Oil 37800°/s | ||
Series NJ | ||
Dynamic Load Rating 108kN | ||
Outside Diameter 120mm | ||
Maximum Speed - Grease 32400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads in one direction while providing exceptional performance and reliability. Its separable construction and polyamide cage ensure easy handling and maintenance. This bearing is engineered for robustness, making it Ideal for various industrial applications where durability and precision are paramount. With precise internal and external diameters, this model optimises operational efficiency and contributes to reduced friction and wear, supporting extended service life and lower operational costs.
Designed for single direction axial loads enhancing overall load capacity
Separable design simplifies installation and maintenance processes
Constructed with a polyamide cage for improved durability and reduced friction
Features a radial clearance class of C3 allowing for optimal performance under varying conditions
Min operating temperature of 253.15 °K demonstrates suitability for demanding environments
Max operating temperature of 393.15 °K ensures consistent performance in high heat applications
Robust dynamic and static load ratings enhance reliability under heavy usage
Oil and grease lubrication limits offer flexibility in maintenance options
Related links
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
