NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-789
- Mfr. Part No.:
- NU213C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$253.04
(exc. GST)
$278.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.04 |
*price indicative
- RS Stock No.:
- 698-789
- Mfr. Part No.:
- NU213C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 120mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 94.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 7000rpm | |
| Dynamic Load Rating | 93kN | |
| Series | NU | |
| Maximum Speed - Oil | 42000°/s | |
| Maximum Speed - Grease | 35400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 120mm | ||
Internal Clearance C3 | ||
Static Load Rating 94.5kN | ||
Number of Rows 1 | ||
Limiting Speed 7000rpm | ||
Dynamic Load Rating 93kN | ||
Series NU | ||
Maximum Speed - Oil 42000°/s | ||
Maximum Speed - Grease 35400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in high-load environments. Designed with precision, this bearing features a floating, separable design and a robust pressed steel cage, ensuring reliability and extended service life. With an internal diameter of 65 mm and an external diameter of 120 mm, this bearing is Ideal for applications requiring a Compact yet strong solution. The combination of superior dynamic and static load capacities, alongside a maximum operating temperature of 393.15 °K, makes it a versatile choice across various industries, ensuring smooth and efficient operation even under challenging conditions.
Internal diameter of 65 mm provides a robust foundation for performance
External diameter of 120 mm allows for high load capacity in Compact spaces
Separable design enables easy installation and maintenance
Pressed steel cage offers durability and longevity under heavy use
Dynamic load capacity of 93,000,000 mN supports demanding applications
Static load capacity of 94,500,000 mN enhances reliability in stationary conditions
Operating temperature range from 233.15 °K to 393.15 °K ensures performance versatility
Fatigue limit load capability of 11,500,000 mN enhances reliability over time
Min fillet radius of 1.5 mm optimises assembly life and performance stability
Designed specifically for oil and grease lubrication, accommodating diverse applications
Related links
- NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
