NTN NJ2213EAT2X 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-429
- Mfr. Part No.:
- NJ2213EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$363.69
(exc. GST)
$400.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.69 |
*price indicative
- RS Stock No.:
- 698-429
- Mfr. Part No.:
- NJ2213EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 181000N | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Series | NJ | |
| Maximum Speed - Oil | 40200°/s | |
| Dynamic Load Rating | 176000N | |
| Limiting Speed | 6700rpm | |
| Maximum Speed - Grease | 28800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 181000N | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Series NJ | ||
Maximum Speed - Oil 40200°/s | ||
Dynamic Load Rating 176000N | ||
Limiting Speed 6700rpm | ||
Maximum Speed - Grease 28800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to accommodate axial loads with exceptional performance. This bearing features a separable design that allows for easier assembly and maintenance, making it a versatile choice for various applications. With a polyamide cage, it ensures efficient operation and durability under pressure. Whether utilised in high-speed machinery or heavy-duty applications, this bearing caters to both reliability and efficiency, revealing its dedication to quality engineering.
Separable design enhances ease of maintenance and installation
Polyamide cage contributes to efficient performance and robustness
Optimised for single direction axial loads providing stability
Equipped with a dynamic load capacity of 176000000 mN for high-performance use
Static load capacity of 181000000 mN ensures durability under stationary conditions
Fatigue limit load rating of 22100000 mN extends the bearing's lifespan
Operates effectively across a temperature range of -20°C to 120°C for diverse conditions
Features a minimum clearance class (CN) for enhanced operational smoothness
Related links
- NTN NU213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP213ET2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213ET2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2213EAT2XU 65 mm ID Cylindrical Roller Bearing, 120 mm OD
