NTN N213EAT2XC3 65 mm ID Cylindrical Roller Bearing, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$459.78

(exc. GST)

$505.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.78

*price indicative

RS Stock No.:
698-289
Mfr. Part No.:
N213EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

65mm

Race Width

23mm

Bore Type

Round

Outside Diameter

120mm

Number of Rows

1

Internal Clearance

C3

Static Load Rating

119000N

Dynamic Load Rating

108000N

Series

N

Maximum Speed - Oil

37800°/s

Maximum Speed - Grease

32400°/s

Limiting Speed

6300rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to enhance radial load capacity while reducing friction, making it an optimal choice for various industrial applications. Featuring a robust internal structure, this bearing ensures high durability, reliability, and efficiency in performance. With internal and external dimensions carefully engineered to accommodate a range of setups, this bearing not only meets but exceeds the demands for modern machinery.

Provides high dynamic load capacity of 108,000,000 mN

Static load performance reaches up to 119,000,000 mN

Offers a fatigue limit load of 14,500,000 mN for prolonged use

Accommodates various lubrication methods with specific speed limits for oil and grease

Features minimum operating temperature of 253.15 °K and maximum of 393.15 °K

Designed with optimal dimensions for minimal shoulder diameter ensuring compatibility

Consists of a unique fillet radius enhancing performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy