SNR 10X22208EAW33EE Round 40 mm ID Bearing, 80 mm OD
- RS Stock No.:
- 649-165
- Mfr. Part No.:
- 10X22208EAW33EE
- Brand:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 649-165
- Mfr. Part No.:
- 10X22208EAW33EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 5.38mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Dynamic Load Rating | 116000N | |
| End Type | Open | |
| Internal Clearance | CN | |
| Limiting Speed | 2300rpm | |
| Static Load Rating | 105000N | |
| Series | 10X | |
| Outside Diameter | 80mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 40mm | ||
Race Width 5.38mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Dynamic Load Rating 116000N | ||
End Type Open | ||
Internal Clearance CN | ||
Limiting Speed 2300rpm | ||
Static Load Rating 105000N | ||
Series 10X | ||
Outside Diameter 80mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to handle high radial and axial loads while accommodating misalignments. Its Durable design makes it well-suited for challenging environments, including those with impacts or vibrations, ensuring long-lasting performance and reliability in demanding applications.
Internal diameter of 40 mm
External diameter of 80 mm
Hole diameter of 2.5 mm
Withstands significant loads and misalignments
External diameter of 80 mm
Hole diameter of 2.5 mm
Withstands significant loads and misalignments
Related links
- SNR 10X22208EAW33EE Round 40 mm ID Bearing, 80 mm OD
- SNR 10X22208EAKW33EE Round 40 mm ID Bearing, 80 mm OD
- SKF 2208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG NU2208-E-XL-M1 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF 22208 EK/C3 Tapered 40 mm ID Roller Bearing, 80 mm OD
- SKF 22208 EK Tapered 40 mm ID Roller Bearing, 80 mm OD
- SKF 1208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
