SNR 10X22208EAW33EE Round 40 mm ID Bearing, 80 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
649-164
Mfr. Part No.:
10X22208EAW33EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

40mm

Race Width

5.38mm

Bore Type

Round

Cage Material

Steel

Limiting Speed

2300rpm

Internal Clearance

CN

Dynamic Load Rating

116000N

Outside Diameter

80mm

Static Load Rating

105000N

Series

10X

End Type

Open

Race Type

Grooved

Non Compliant

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered to handle high radial and axial loads while accommodating misalignments. Its Durable design makes it well-suited for challenging environments, including those with impacts or vibrations, ensuring long-lasting performance and reliability in demanding applications.

Internal diameter of 40 mm
External diameter of 80 mm
Hole diameter of 2.5 mm
Withstands significant loads and misalignments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy