NSK 30211J Taper 55 mm ID Taper Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$82.16

(exc. GST)

$90.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.16

*price indicative

RS Stock No.:
643-973
Mfr. Part No.:
30211J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Taper Roller Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Static Load Rating

113000N

Bearing Dynamic Load Rating

116000N

Standards/Approvals

ISO 355

Cone Width

22.75mm

Bearing Type

Taper

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered roller bearing designed for high-load applications requiring precise axial and radial support. It features a bore diameter of 55 mm, an outside diameter of 100 mm, and a total width of 22.75 mm. With a basic dynamic load rating of 116,000 N and a basic static load rating of 113,000 N, it is suitable for both grease and oil lubrication systems. This bearing is ideal for use in automotive, industrial, and machinery applications where high performance and durability are essential.

Compact dimensions

Durable construction

ISO355 standard compliant

  • RS Stock No. 0576678
  • Mfr. Part No. 32211A
Each
$102.96
  • RS Stock No. 0506214
  • Mfr. Part No. 30211
Each
$113.51
Each
$125.80
Each
$219.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy