NSK 30210J Taper 50 mm ID Taper Roller Bearing, 90 mm OD
- RS Stock No.:
- 643-971
- Mfr. Part No.:
- 30210J
- Brand:
- NSK
Subtotal (1 unit)*
$74.06
(exc. GST)
$81.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.06 |
*price indicative
- RS Stock No.:
- 643-971
- Mfr. Part No.:
- 30210J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 50mm | |
| Cone Width | 21.75mm | |
| Standards/Approvals | ISO355 | |
| Bearing Dynamic Load Rating | 94000N | |
| Static Load Rating | 91500N | |
| Outside Diameter | 90mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 50mm | ||
Cone Width 21.75mm | ||
Standards/Approvals ISO355 | ||
Bearing Dynamic Load Rating 94000N | ||
Static Load Rating 91500N | ||
Outside Diameter 90mm | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed for high-load applications requiring precise axial and radial support. It features a bore diameter of 50 mm, an outside diameter of 90 mm, and a total width of 21.75 mm. With a basic dynamic load rating of 94,000 N and a basic static load rating of 91,500 N, it is suitable for both grease and oil lubrication systems. This bearing is ideal for use in automotive, industrial, and machinery applications where high performance and durability are essential.
Compact dimensions
Durable construction
ISO355 standard compliant
Related links
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- Timken 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- SKF 32210 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken JM205149/JM205110 Taper 50 mm ID Roller Bearing, 90 mm OD
- SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
