NSK 22209EAKE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD

Subtotal (1 unit)*

$194.09

(exc. GST)

$213.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.09

*price indicative

RS Stock No.:
643-945
Mfr. Part No.:
22209EAKE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Straight

Cage Material

Steel

Bearing Material

Steel

Number of Rows

2

Static Load Rating

111000N

Internal Clearance

C3

Outside Diameter

85mm

Dynamic Load Rating

118000N

End Type

Open

Standards/Approvals

ISO 15312

Series

222

Maximum Speed - Oil

7500rpm

Maximum Speed - Grease

6000rpm

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 45 mm bore, 85 mm outer diameter, and 23 mm width, designed for high radial loads and moderate axial loads in compact assemblies. Its steel cage and open design enable efficient lubrication via grooves and holes, while the C3 clearance accommodates thermal expansion and shaft misalignment. It delivers stable performance across grease, oil-bath, and forced oil circulation systems.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy