NSK 22209EAE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 643-941
- Mfr. Part No.:
- 22209EAE4
- Brand:
- NSK
Subtotal (1 unit)*
$188.49
(exc. GST)
$207.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.49 |
*price indicative
- RS Stock No.:
- 643-941
- Mfr. Part No.:
- 22209EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 7500rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Series | 222 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 118000N | |
| Outside Diameter | 85mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 111000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Maximum Speed - Oil 7500rpm | ||
Maximum Speed - Grease 6000rpm | ||
Series 222 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 118000N | ||
Outside Diameter 85mm | ||
Internal Clearance C0 | ||
Static Load Rating 111000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a cylindrical 45 mm bore, 85 mm outer diameter, and 23 mm width, designed for high radial loads and moderate axial loads in compact assemblies. Its steel cage and open configuration support efficient lubrication and heat dissipation, while the self-aligning design accommodates shaft misalignment. It ensures reliable performance under thermal expansion and dynamic stress.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22209EAKE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAKE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
