NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 454-934
- Mfr. Part No.:
- 22209EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$290.27
(exc. GST)
$319.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.27 |
*price indicative
- RS Stock No.:
- 454-934
- Mfr. Part No.:
- 22209EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 22209EMW33C3 | |
| Limiting Speed | 9800rpm | |
| Dynamic Load Rating | 116kN | |
| Outside Diameter | 85mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 106kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series 22209EMW33C3 | ||
Limiting Speed 9800rpm | ||
Dynamic Load Rating 116kN | ||
Outside Diameter 85mm | ||
Internal Clearance C3 | ||
Static Load Rating 106kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance and reliability in demanding applications. Designed with precision and durability in mind, the bearing accommodates radial loads, while providing superior alignment flexibility. Its robust construction ensures longevity, even under various operational conditions. The state-of-the-art design features a dynamic load rating that effectively addresses the various challenges faced in industrial environments. Ideal for use in diverse machinery, this bearing facilitates smooth operations, enhancing overall equipment efficiency and contributing to reduced downtime.
Constructed with high-quality material for increased strength and durability
Optimised design to support heavy loads while maintaining stability
Precision-engineered to minimise friction and improve operational efficiency
Features multiple lubrication holes for effective maintenance and longer service life
Allows for wider temperature range performance without compromising reliability
Designed for easy installation and compatibility with a range of equipment
Related links
- NTN 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
