SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 454-380
- Mfr. Part No.:
- 22209EAW33ZZ
- Brand:
- SNR
Subtotal (1 unit)*
$266.69
(exc. GST)
$293.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.69 |
*price indicative
- RS Stock No.:
- 454-380
- Mfr. Part No.:
- 22209EAW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Number of Rows | 2 | |
| Static Load Rating | 113kN | |
| Dynamic Load Rating | 121kN | |
| Standards/Approvals | RoHS | |
| Series | 22209EAW33ZZ | |
| Limiting Speed | 9800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Number of Rows 2 | ||
Static Load Rating 113kN | ||
Dynamic Load Rating 121kN | ||
Standards/Approvals RoHS | ||
Series 22209EAW33ZZ | ||
Limiting Speed 9800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing, designed with precision engineering, offers outstanding reliability and performance for a variety of applications. This roller bearing features superior load capacity and accommodates misalignment, making it an ideal choice for heavy machinery and industrial equipment. With its robust construction, this bearing ensures longevity in demanding operating environments, while its innovative design aids in reducing friction and enhancing efficiency. Whether you're looking to enhance the durability of your machinery or improve overall performance, this bearing is tailored to meet professional standards and expectations.
Specially engineered for high-load applications
Optimised for enhanced rotational efficiency
Resilient design allows for effective misalignment adjustment
Built to operate in extreme temperatures, both high and low
Contains multiple lubrication holes for prolonged service
Capable of handling dynamic and static loads with ease
Features a lightweight structure without sacrificing strength
Related links
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
