NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 642-459
- Mfr. Part No.:
- 22328CAME4C3
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$2,355.52
(exc. GST)
$2,591.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,355.52 |
*price indicative
- RS Stock No.:
- 642-459
- Mfr. Part No.:
- 22328CAME4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 1450kN | |
| Limiting Speed | 2400rpm | |
| Outside Diameter | 300mm | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 1500rpm | |
| Static Load Rating | 1590kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Round | ||
Dynamic Load Rating 1450kN | ||
Limiting Speed 2400rpm | ||
Outside Diameter 300mm | ||
Number of Rows 2 | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 1500rpm | ||
Static Load Rating 1590kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide reliable performance in demanding applications. This bearing is designed to handle heavy radial loads and moderate axial loads, making it Ideal for various industrial uses. With a bore diameter of 140 mm and an outside diameter of 300 mm, this component ensures robust functionality. The design incorporates unique features like a chamfer dimension that enhances the bearing's operational lifespan. Engineered for thermal, mechanical, and grease lubrication, this bearing maintain optimal performance under varying conditions, ensuring your machinery operates smoothly and efficiently.
Designed to accommodate heavy radial loads effectively
Ideal for applications requiring moderate axial load capacities
Offers a bore diameter of 140 mm providing a robust fit for enhanced performance
Equipped with a chamfer dimension of 4 mm to improve assembly ease and operational efficiency
Capable of thermal speeds up to 1700 min-1 for enhanced performance under heat
Supports mechanical speeds of 2400 min-1 ensuring versatility in application
Optimised for oil-bath lubrication maintaining efficient operation under various conditions
Features specific dimensions for shaft and housing abutments to enhance installation accuracy
Lightweight design at approximately 35.4 kg for ease of handling and installation
Related links
- NSK 22328CAME4 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAW33 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
