NTN 22328EAW33 140 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 454-906
- Mfr. Part No.:
- 22328EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$4,193.08
(exc. GST)
$4,612.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,193.08 |
*price indicative
- RS Stock No.:
- 454-906
- Mfr. Part No.:
- 22328EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Static Load Rating | 1720kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1540kN | |
| Outside Diameter | 300mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22328EAW33 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Static Load Rating 1720kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1540kN | ||
Outside Diameter 300mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22328EAW33 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Oil 2200rpm | ||
Maximum Speed - Grease 1600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in demanding applications, ensuring reliability and longevity. Designed by experts, it offers superior rigidity and load-carrying capabilities, making it an excellent choice for various industrial needs. The product's internal design optimises lubrication, reducing friction and wear while enhancing operational efficiency. Ideal for heavy-duty operations, this bearing maintains stability even under high loads and speeds. With its robust construction, it's a dependable component that can effectively withstand harsh environmental conditions and temperature extremes, ensuring consistent performance throughout its service life.
Optimises lubrication to minimise friction
Engineered for high rigidity and load-carrying capacity
Robust construction ensures durability in harsh environments
Designed to operate efficiently at various temperatures
Suitable for high-speed and heavy-duty applications
Reduces wear and extends service life of machinery
Related links
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
