SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 705-792
- Mfr. Part No.:
- 22328EF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$5,754.51
(exc. GST)
$6,329.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,754.51 |
*price indicative
- RS Stock No.:
- 705-792
- Mfr. Part No.:
- 22328EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Limiting Speed | 2200rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 1720kN | |
| End Type | Open | |
| Outside Diameter | 300mm | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 1540kN | |
| Series | 22328 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Limiting Speed 2200rpm | ||
Bearing Material Steel | ||
Static Load Rating 1720kN | ||
End Type Open | ||
Outside Diameter 300mm | ||
Internal Clearance C4 | ||
Dynamic Load Rating 1540kN | ||
Series 22328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for demanding vibratory applications, ensuring superior performance and reliability. With its one-piece machined cage and strategically placed grooves and lubrication holes on the outer ring, this bearing facilitates efficient lubrication while maintaining optimum operating conditions. Designed to handle substantial loads, the spherical roller bearing features a dynamic load rating that promises exceptional durability. This product embodies the Pinnacle of engineering excellence, providing necessary support for applications requiring unmatched stability and longevity.
Robust dynamic load rating of 1540000000 mN ensures reliability under high-stress conditions
Special C4 clearance class allows for effective operation in environments with significant thermal expansion
One-piece machined cage design enhances stability and reduces the risk of structural failure
Multiple lubrication holes—either three or four—optimize grease distribution for prolonged bearing life
Low static load rating enables handling of a variety of axial loads efficiently
Min and max operating temperatures ranging from -40 °C to 200 °C accommodate various industrial settings
Unique radial clearance optimizes contact between rolling elements and raceways boosting performance
Innovative bearing frequencies cater specifically to rotating machinery requirements
- RS Stock No. 0455038
- Mfr. Part No. 22328EF800
Each
$6,035.79
- RS Stock No. 0700282
- Mfr. Part No. 22216EAKW33ZZC3
Each
$547.35
- RS Stock No. 0454401
- Mfr. Part No. 22216EAW33ZZC3
Each
$574.14
- RS Stock No. 0706931
- Mfr. Part No. 22216EAW33ZZC3
Each
$547.35
Related links
- NTN 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4 Round 140 mm ID Spherical Roller Bearing, 300 mm OD











