NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,883.33

(exc. GST)

$2,071.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,883.33

*price indicative

RS Stock No.:
642-454
Mfr. Part No.:
22324CAME4C4VE
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

102mm

Bore Type

Round

Maximum Speed - Oil

1500rpm

Dynamic Load Rating

1450kN

Outside Diameter

300mm

Static Load Rating

1590kN

Limiting Speed

2400rpm

Maximum Speed - Grease

1200rpm

Number of Rows

2

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for robust performance in demanding applications, making it an Ideal choice for ensuring reliable rotation of machinery components. With a bore diameter of 140 mm and an outside diameter of 300 mm, this bearing provides excellent load ratings to accommodate high dynamic and static loads. Designed for various lubrication methods, including oil-bath and grease, it is built to enhance operational lifespan while minimising maintenance needs. The bearing's precision in construction guarantees optimal performance, making it essential for industrial machinery that requires durability under constant strain.

Robust design ensures longevity in high-load applications

High Basic dynamic load rating of 1450000 N for exceptional performance

Optimised for various lubrication approaches enhancing versatility

Features a significant thermal speed rating of 1700 min-1 for effective operation

Radius of shaft or housing fillet optimised at 3 mm to aid in installation

Lightweight design at approximately 35.4 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy