NSK 22216EAKE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 642-402
- Mfr. Part No.:
- 22216EAKE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$247.94
(exc. GST)
$272.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.94 |
*price indicative
- RS Stock No.:
- 642-402
- Mfr. Part No.:
- 22216EAKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 264kN | |
| Number of Rows | 2 | |
| Static Load Rating | 275000N | |
| Outside Diameter | 140mm | |
| Limiting Speed | 6000rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4500rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Dynamic Load Rating 264kN | ||
Number of Rows 2 | ||
Static Load Rating 275000N | ||
Outside Diameter 140mm | ||
Limiting Speed 6000rpm | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4500rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for exceptional performance and reliability in various industrial applications. This bearing feature a bore diameter of 80 mm, an outside diameter of 140 mm, and a width of 33 mm, ensuring a robust fit for demanding environments. Designed to withstand considerable loads, the Basic dynamic load rating reaches 264,000 N, while the static load rating supports up to 275,000 N. The versatile design accommodates thermal speeds of up to 4000 min-1 and mechanical speeds of 6000 min-1, making these bearing suitable for both oil-bath and grease lubrication systems. Ideal for manufacturers seeking efficiency and durability, this spherical roller bearing promise optimal performance, contributing to the longevity of machinery.
Enhanced load-bearing capacity with Basic dynamic load rating up to 264000 N
Robust static load rating of 275000 N ensuring resilience under heavy loads
Adaptable to various lubrication methods including oil-bath and grease options
Thermal speed rating of 4000 min-1 for optimal temperature management
Mechanical speed handling of 6000 min-1 suitable for high-performance applications
Designed with efficient abutment and fillet dimensions for improved fit
Lightweight construction weighing approximately 2.01 kg for easy handling and installation
Features axial load factors that enhance stability during operation
Compatible with associated products such as adapters and withdrawal sleeves
Related links
- NSK 22216EAE4 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAKE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22216EAE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 10X22216EAW33EEL Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
