NSK 22216EAKE4C3 Round 80 mm ID Spherical Roller Bearing, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$247.94

(exc. GST)

$272.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.94

*price indicative

RS Stock No.:
642-403
Mfr. Part No.:
22216EAKE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

33mm

Bore Type

Round

Outside Diameter

140mm

Static Load Rating

275kN

Limiting Speed

6000rpm

Number of Rows

2

Maximum Speed - Grease

3600rpm

Maximum Speed - Oil

4500rpm

Dynamic Load Rating

264kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for exceptional performance in demanding applications. This innovative product features a bore diameter of 80 mm and an outside diameter of 140 mm, ensuring a robust design Ideal for supporting heavy radial and axial loads. Its unique structure incorporates specific chamfer dimensions, enhancing operational efficiency and longevity. With a Basic dynamic load rating of 264000 N and a static load rating of 275000 N, this bearing is optimal for use in various industrial machinery, assuring reliability across multiple operating conditions.

Superior load capacity thanks to Advanced design and construction

Optimised for thermal speeds of 4000 min-1 ensuring efficient lubrication

Well-suited for a variety of lubrication methods including oil-bath and grease

Robust abutment dimensions facilitate secure fitting on shafts and housings

Constant calculation factors that provide reliable performance metrics

Mass of only 2.01 kg contributing to an overall lightweight assembly

Compatible with associated products like adapters and withdrawal sleeves for ease of installation

Designed for high-speed applications with mechanical ratings up to 6000 min-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy