NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-958
- Mfr. Part No.:
- 22216EMW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$613.84
(exc. GST)
$675.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.84 |
*price indicative
- RS Stock No.:
- 454-958
- Mfr. Part No.:
- 22216EMW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Outside Diameter | 140mm | |
| Static Load Rating | 272kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 267kN | |
| Limiting Speed | 5800rpm | |
| Series | 22216 | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Outside Diameter 140mm | ||
Static Load Rating 272kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 267kN | ||
Limiting Speed 5800rpm | ||
Series 22216 | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is meticulously designed for robust performance in various industrial applications. Featuring an internal diameter of 80 mm, an external diameter of 140 mm, and a width of 33 mm, it excels in handling radial and axial loads thanks to its innovative design. Engineered with precision, it boasts a dynamic load rating of 267 kN and a static load rating of 272 kN, making it ideal for high-stress environments. The bearing's exceptional thermal stability is reflected in its operating temperature range from -40 °C to 200 °C, ensuring reliability across diverse operating conditions. With its sturdy construction and efficient lubrication design, this product is geared towards enhancing machinery longevity and operational efficiency.
Designed to accommodate misalignment, providing consistent performance
Robust construction enhances durability and reduces maintenance intervals
Optimised for various lubrication methods to ensure efficient operation
Minimises noise and vibration for smoother operation in critical applications
Versatile applications across multiple industries due to its dependable load capacity
Tailor-made for high-speed operations while maintaining stability
Related links
- NTN 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
