NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 453-374
- Mfr. Part No.:
- 22316EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,093.80
(exc. GST)
$1,203.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.80 |
*price indicative
- RS Stock No.:
- 453-374
- Mfr. Part No.:
- 22316EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 541kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Static Load Rating | 522kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3900rpm | |
| Series | EMW33 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 541kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Static Load Rating 522kN | ||
Number of Rows 2 | ||
Limiting Speed 3900rpm | ||
Series EMW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance, optimised for heavy radial loads and the capacity to endure axial loads in both directions. Featuring an innovative design, this bearing enhances your machinery's reliability, making it ideal for demanding applications. Its unique geometry allows for exceptional self-aligning capabilities, helping to reduce wear and prolong service life. The incorporation of a high-quality steel material ensures enhanced fatigue resistance and durability. With its excellent performance under both static and dynamic loads, this bearing is perfectly suited for various industrial machines and settings, delivering efficiency and reliability.
Self-aligning design assists in accommodating shaft misalignment
Made from high-grade steel, promoting long-lasting performance
Durable structure withstands heavy loads, enhancing machine uptime
Low frictional resistance maximises efficiency in operation
Minimal maintenance requirements reduce overall operational costs
Designed for smooth operation even under extreme temperature conditions
Multiple lubrication holes facilitate easy maintenance and longevity
Related links
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
