NSK 22222EAKE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$588.11

(exc. GST)

$646.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.11

*price indicative

RS Stock No.:
642-330
Mfr. Part No.:
22222EAKE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

53mm

Bore Type

Round

Static Load Rating

645kN

Number of Rows

2

Outside Diameter

200mm

Limiting Speed

3400rpm

Maximum Speed - Grease

2600rpm

Maximum Speed - Oil

3200rpm

Dynamic Load Rating

605kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for high-performance applications, providing exceptional durability and reliability under varying load conditions. Suitable for both thermal and mechanical speeds reaching up to 3400 min-1, this bearing excel in environments reliant on oil-bath or forced-circulation lubrication. The cisfully optimized boundary dimensions enhance compatibility with various shaft abutments and housing configurations, ensuring seamless integration into your machinery. Designed to withstand significant dynamic and static loads, this bearing reinforces the longevity of your equipment, making it an Ideal choice for demanding industrial environments.

Incorporates Advanced design for optimal performance in various applications

Supports dynamic load ratings up to 605000 N ensuring robust performance

Facilitates easy installation with specified diameter ranges for abutments

Achieves high thermal speed limits for improved operational efficiency

Durable construction with a mass approximation of 6.99 kg for stability

Offers various lubrication options including oil-bath and grease for flexibility

Compact dimensions contribute to space-saving designs in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy