NSK 22220EAKE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$444.67

(exc. GST)

$489.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.67

*price indicative

RS Stock No.:
642-326
Mfr. Part No.:
22220EAKE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Round

Limiting Speed

4300rpm

Maximum Speed - Grease

2800rpm

Maximum Speed - Oil

3600rpm

Number of Rows

2

Dynamic Load Rating

455kN

Static Load Rating

490kN

Outside Diameter

180mm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing offers exceptional performance, designed for high load capacities and versatility in various applications. Equipped with a bore diameter of 100 mm and an outside diameter of 180 mm, this bearing is engineered to withstand significant dynamic and static loads, boasting a Basic dynamic load rating of 455,000 N and a static load rating of 490,000 N. The design includes optimal dimensions for shaft and housing abutments, ensuring stability and efficiency. Rated for thermal and mechanical speeds up to 3,600 min-1, this bearing excels under both oil-bath and grease lubrication conditions, making it a reliable choice for demanding environments.

Smooth operation ensured by precise bore and outside diameter specifications

High load ratings facilitate heavy-duty industrial applications

Multiple lubrication options allow for adaptability to specific needs

Optimised dimensions enhance compatibility with housing assemblies

Excellent thermal speed rating supports extended performance under heat

Versatile design suitable for a range of machinery and equipment

Innovative axial load factors provide stability during operation

Constant calculation factors enhance operational reliability and lifespan

Minimal chamfer dimensions support installation efficiency

Compatible with associated products like adapters and withdrawal sleeves for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy