NSK 22220EAE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 642-322
- Mfr. Part No.:
- 22220EAE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$444.67
(exc. GST)
$489.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $444.67 |
*price indicative
- RS Stock No.:
- 642-322
- Mfr. Part No.:
- 22220EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Static Load Rating | 490kN | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Maximum Speed - Grease | 2800rpm | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Dynamic Load Rating | 455kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Static Load Rating 490kN | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Maximum Speed - Grease 2800rpm | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Oil 3600rpm | ||
Dynamic Load Rating 455kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for robust performance in demanding applications. It features boundary dimensions that include a 100 mm bore diameter and a 180 mm outside diameter, which provide enhanced operational stability. Designed to handle significant loads, this bearing boasts a Basic dynamic load rating of 455,000 N and a static load rating of 490,000 N. With a thermal speed rating of 3600 min-1, it ensures reliable lubrication under various conditions, making it Ideal for both oil-bath and grease lubrication systems. Its cisfully calculated dimensions and load ratings contribute to a superior performance in mechanical systems, ensuring longevity and reduced maintenance.
Robust design accommodates various heavy-duty applications
Optimised for both oil-bath and grease lubrication methods
High Basic dynamic load rating enhances operational longevity
Thermal speed rating supports high-efficiency processes
Precision-engineered dimensions improve reliability and performance
Axial load factors enhance load distribution promoting stability
Minimised chamfer dimensions reduce stress concentration
Mass of 4.84 kg indicates a solid construction for durability
Related links
- NSK 22220EAKE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAKE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23220CE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22320EAKE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
