NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$894.35

(exc. GST)

$983.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$894.35

*price indicative

RS Stock No.:
642-448
Mfr. Part No.:
22320EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Round

Number of Rows

2

Dynamic Load Rating

860kN

Static Load Rating

930kN

Outside Diameter

215mm

Limiting Speed

2400rpm

Maximum Speed - Grease

1800rpm

Maximum Speed - Oil

2400rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered for reliability and high performance in various industrial applications. Constructed with a bore diameter of 100 mm and an outside diameter of 215 mm, this bearing is designed to accommodate heavy radial loads while ensuring optimal rotational accuracy. Their versatile design allows for effective lubrication through different methods, including forced-circulation oil and grease lubrication, making it adaptable to a range of operational conditions. With robust Basic dynamic and static load ratings of 860000 N and 930000 N respectively, this bearing is Ideal for environments demanding durability and precision under load, contributing to longer equipment lifespan and reduced maintenance needs.

Optimised for high radial load capacity enabling stability in demanding applications

Multiple lubrication options allow for flexibility in maintenance approaches

Compact dimensions help save space while maintaining sturdiness

Designed to handle high speeds enhancing operational efficiency

Precision-engineered chamfer dimensions ensure smoother operation and reduced wear

Lightweight construction at approximately 12.7 kg facilitates ease of installation and replacement

Achieves lower friction and heat generation during operation extending service life

Utilises Advanced axial load factors for improved performance under varied loading conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy