NSK 32322J Tapered 110 mm ID Tapered Roller Bearing, 240 mm OD
- RS Stock No.:
- 642-129
- Mfr. Part No.:
- 32322J
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,768.66
(exc. GST)
$1,945.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,768.66 |
*price indicative
- RS Stock No.:
- 642-129
- Mfr. Part No.:
- 32322J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Tapered | |
| Bearing Dynamic Load Rating | 830kN | |
| Limiting Speed | 2000rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Outside Diameter | 240mm | |
| Static Load Rating | 910kN | |
| Cup Width | 65mm | |
| Cone Width | 80mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Tapered | ||
Bearing Dynamic Load Rating 830kN | ||
Limiting Speed 2000rpm | ||
Maximum Speed - Oil 2000rpm | ||
Maximum Speed - Grease 1500rpm | ||
Outside Diameter 240mm | ||
Static Load Rating 910kN | ||
Cup Width 65mm | ||
Cone Width 80mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is expertly crafted to handle varying load conditions with precision and efficiency. Designed for durability, this bearing features a robust construction that supports axial and radial loads effectively while maintaining stability during operation. The unique design ensures minimal friction, enhancing performance and prolonging the lifespan of the bearing in demanding applications. Ideal for automotive and industrial uses, this product is engineered to meet the rigorous standards of performance and reliability expected from high-quality bearing.
Total width of 84.5 mm balances robust load capacity with Compact design
Accepts grease lubrication up to 1500 min-1 allowing for flexibility in maintenance options
Optimised for oil-bath lubrication up to 2000 min-1 enhancing cooling and longevity during high-speed operations
Effective load centre at 58.5 mm maximises efficiency in load distribution
Includes chamfer dimensions to aid smooth operation reducing edge stress and extending the bearing life
Lightweight at approximately 17.1 kg contributing to less overall system weight without sacrificing strength
Constant calculation factor of 0.35 aids in performance prediction under varying load scenarios
Related links
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- FAG 32322-A Taper Roller 110 mm ID Tapered Roller Bearing, 240 mm OD
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 32032XJ Tapered 160 mm ID Tapered Roller Bearing, 240 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- NSK 32048XJ Tapered 240 mm ID Tapered Roller Bearing, 360 mm OD
