FAG 32322-A Taper Roller 110 mm ID Tapered Roller Bearing, 240 mm OD
- RS Stock No.:
- 310-939
- Mfr. Part No.:
- 32322-A
- Brand:
- FAG
Subtotal (1 unit)*
$3,376.57
(exc. GST)
$3,714.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,376.57 |
*price indicative
- RS Stock No.:
- 310-939
- Mfr. Part No.:
- 32322-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 110mm | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 2900rpm | |
| Outside Diameter | 240mm | |
| Bearing Dynamic Load Rating | 740000N | |
| Bearing Material | Steel | |
| Static Load Rating | 1020000N | |
| Number of Rows | 1 | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Cone Width | 84.5mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 110mm | ||
Cage Material Sheet Steel | ||
Limiting Speed 2900rpm | ||
Outside Diameter 240mm | ||
Bearing Dynamic Load Rating 740000N | ||
Bearing Material Steel | ||
Static Load Rating 1020000N | ||
Number of Rows 1 | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Cone Width 84.5mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing is engineered for precision and durability, making it an essential component for various industrial applications. With separable designs, it allows for easy installation and maintenance, while its robust construction ensures reliable performance under typical operating conditions. The bearing accommodates both radial and axial loads, providing versatility for a range of applications.
Features a single row design making it ideal for space constrained applications
Allows for effective grease and oil lubrication options to suit different needs
Maintains precision performance even in harsh operating environments
Optimised for minimal maintenance reducing downtime for users
Related links
- NSK 32322J Tapered 110 mm ID Tapered Roller Bearing, 240 mm OD
- NTN 32322U Taper Roller 110 mm ID Roller Bearing, 240 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 32032XJ Tapered 160 mm ID Tapered Roller Bearing, 240 mm OD
- SKF N 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- NTN 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
