SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- RS Stock No.:
- 461-242
- Mfr. Part No.:
- 32032 X/DF
- Brand:
- SKF
Subtotal (1 unit)*
$11,198.74
(exc. GST)
$12,318.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,198.74 |
*price indicative
- RS Stock No.:
- 461-242
- Mfr. Part No.:
- 32032 X/DF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Static Load Rating | 1560kN | |
| Limiting Speed | 2400rpm | |
| Cup Width | 102mm | |
| Bearing Dynamic Load Rating | 912kN | |
| Cone Width | 102mm | |
| Number of Rows | 2 | |
| Outside Diameter | 240mm | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Static Load Rating 1560kN | ||
Limiting Speed 2400rpm | ||
Cup Width 102mm | ||
Bearing Dynamic Load Rating 912kN | ||
Cone Width 102mm | ||
Number of Rows 2 | ||
Outside Diameter 240mm | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Matched tapered roller bearings arranged face-to-face (X-arrangement, load lines diverge towards the bearing axis) accommodate high radial loads and axial loads in both directions. The precision manufactured intermediate ring between the outer rings enables a defined internal clearance or preload to be achieved when mounted. Matched tapered roller bearings are typically used in gearboxes, hoisting equipment, rolling mills, and machines in the mining industry.
High radial load carrying capacity
Designed for axial loads in both directions
Relatively high stiffness
Surface finish on the contact surfaces of the rollers and raceways that enhances operational reliability
Related links
- SKF 32032 X Taper 160 mm ID Roller Bearing, 240 mm OD
- SKF 32044 X/DF Taper Roller 220 mm ID Tapered Roller Bearing, 340 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- RS PRO 32032-X Taper 160 mm ID Roller Bearing, 240 mm OD
- NTN 32032XU Single Row Tapered Roller 160 mm ID Roller Bearing, 240 mm OD
- FAG 32322-A Taper Roller 110 mm ID Tapered Roller Bearing, 240 mm OD
- NSK 32032XJ Tapered 160 mm ID Tapered Roller Bearing, 240 mm OD
