NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 640-141
- Mfr. Part No.:
- 22322EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$2,725.92
(exc. GST)
$2,998.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,725.92 |
*price indicative
- RS Stock No.:
- 640-141
- Mfr. Part No.:
- 22322EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Static Load Rating | 972kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Series | 223 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 975kN | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Static Load Rating 972kN | ||
Outside Diameter 240mm | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Series 223 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 975kN | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 2000rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 32322J Tapered 110 mm ID Tapered Roller Bearing, 240 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMW33 110 mm ID Spherical Roller Bearing, 240 mm OD
