SNR 21312VKC3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-603
- Mfr. Part No.:
- 21312VKC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$379.11
(exc. GST)
$417.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.11 |
*price indicative
- RS Stock No.:
- 699-603
- Mfr. Part No.:
- 21312VKC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 192000N | |
| Internal Clearance | C3 | |
| Static Load Rating | 186000N | |
| Bearing Material | Steel | |
| Limiting Speed | 6400rpm | |
| Series | 21312 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 192000N | ||
Internal Clearance C3 | ||
Static Load Rating 186000N | ||
Bearing Material Steel | ||
Limiting Speed 6400rpm | ||
Series 21312 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly engineered to accommodate various applications requiring robust support and reliability. Designed for efficient operation, this bearing features a pressed steel cage with a tapered bore of 1:12, ensuring optimal load distribution and durability. With precision dimensions including a 60 mm internal diameter and a 130 mm external diameter, it caters to demanding conditions while maintaining performance. Its high-quality construction ensures minimal friction, allowing for smooth rotations up to the mechanical limit speed of 38400 °/s.
Minimal operating temperatures range from 233.15 °K to 473.15 °K, providing versatility in various environments
Precise over-rolling frequencies for both inner and outer rings contribute to smooth operation and longevity
Compact dimensional design supports efficient space utilisation without sacrificing strength
Enhanced fatigue limit load of 22,700,000 mN allows for prolonged use in demanding applications
Zero lubrication holes simplify maintenance and reduce operational complexities
Related links
- SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 21312VKC3 Tapered 1:12 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 21312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 29412 E Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
