NTN 22205EAW33C3 Round 25 mm ID Spherical Roller Bearing, 52 mm OD
- RS Stock No.:
- 640-502
- Mfr. Part No.:
- 22205EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$161.88
(exc. GST)
$178.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.88 |
*price indicative
- RS Stock No.:
- 640-502
- Mfr. Part No.:
- 22205EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 222 | |
| Maximum Speed - Oil | 13000rpm | |
| Outside Diameter | 52mm | |
| Limiting Speed | 17000rpm | |
| Static Load Rating | 46.10kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 57.30kN | |
| Maximum Speed - Grease | 10400rpm | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 222 | ||
Maximum Speed - Oil 13000rpm | ||
Outside Diameter 52mm | ||
Limiting Speed 17000rpm | ||
Static Load Rating 46.10kN | ||
Internal Clearance C3 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 57.30kN | ||
Maximum Speed - Grease 10400rpm | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
Related links
- NSK 22205CE4 Straight 25 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 21305VC3 Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- NTN 21305V Round 25 mm ID Spherical Roller Bearing, 62 mm OD
- NSK 21304CDE4 Straight 20 mm ID Spherical Roller Bearing, 52 mm OD
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
