NTN NA4922 110 mm ID Roller Bearing Machined-ring, Needle Roller, 150 mm OD

Subtotal (1 unit)*

$776.39

(exc. GST)

$854.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.39

*price indicative

RS Stock No.:
454-507
Mfr. Part No.:
NA4922
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

40mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Series

NA4922

Standards/Approvals

RoHS

Maximum Speed - Grease

2100rpm

Dynamic Load Rating

131kN

Maximum Speed - Oil

3200rpm

Outside Diameter

150mm

Number of Rows

1

Static Load Rating

279kN

Bearing Type

Machined-ring, Needle Roller

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with machined-ring and inner ring is engineered to deliver exceptional performance in demanding applications. Designed for durability and reliability, this bearing features double-side ribs and a lubrication hole, ensuring consistent operation even in challenging environments. Its robust construction allows for efficient load-bearing capabilities, making it an ideal choice for both industrial and commercial use. With a precision class of P0 and a generous dynamic load rating of 131 kN, it stands out in terms of stability and resilience.

Versatile operating temperature range caters to various environments

Ideal for both grease and oil lubrication, maximising versatility

Manufactured from high-quality materials for prolonged service life

Optimised for radial and axial load absorption, ensuring durability

Lightweight design contributes to performance efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy