SNR 29420E Round 100 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 455-057
- Mfr. Part No.:
- 29420E
- Brand:
- SNR
Subtotal (1 unit)*
$2,344.83
(exc. GST)
$2,579.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,344.83 |
*price indicative
- RS Stock No.:
- 455-057
- Mfr. Part No.:
- 29420E
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Oil | 1600rpm | |
| Series | 29420E | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 856kN | |
| Outside Diameter | 210mm | |
| Static Load Rating | 2560kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Oil 1600rpm | ||
Series 29420E | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 856kN | ||
Outside Diameter 210mm | ||
Static Load Rating 2560kN | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered to deliver exceptional axial load capabilities while ensuring reliable performance in various mechanical applications. Built with precision, this bearing effectively accommodates dynamic and static loads, providing superior durability and longevity. Its robust construction makes it suitable for demanding environments, while the thoughtful design promotes efficient lubrication and heat dissipation, making it an essential component for high-performance machinery. Whether you require optimal performance in high-speed or low-speed scenarios, this bearing stands out for its effectiveness and reliability, ensuring smooth operation under varying conditions. Additionally, its compact dimensions further enhance compatibility across different engineering systems.
Designed for high axial load rating to support heavy machinery
Optimised for efficient lubrication with reduced maintenance needs
Constructed from high-quality materials for increased lifespan
Easy to integrate into existing systems due to compact dimensions
Facilitates seamless operation, reducing wear and noise levels
Offers excellent thermal stability under fluctuating temperature conditions
Lightweight design aids in overall system weight reduction
Related links
- SNR 29420E Cylindrical 100 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 29324E Round 120 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- FAG 29420-E1-XL 100 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23126EAW33C3 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
